846-025-540-101

Heilind Number:EDA846-025-540-101
Manufacturer:EDAC
Manufacturer Number:846-025-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-540-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors, designed for durability in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures high heat resistance but also adds a pop of color to your setup. With a single row layout and 25 positions, these connectors offer seamless integration for your projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, our connectors can withstand temperatures from -40 to 105°C, making them ideal for industrial and commercial use. Whether you're designing circuit boards or electronic devices, these connectors deliver performance and longevity. Upgrade your connectivity solutions today.