846-025-540-102

Heilind Number:EDA846-025-540-102
Manufacturer:EDAC
Manufacturer Number:846-025-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-540-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a single row layout with 25 positions, perfect for streamlined PCB connections. With a robust housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy, you can trust in their reliability. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with our premium Card Edge Connectors.