846-025-540-108

Heilind Number:EDA846-025-540-108
Manufacturer:EDAC
Manufacturer Number:846-025-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-540-108

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a single row design with 25 positions, ideal for seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient and secure contact. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable conductivity even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications that demand precision and resilience. Upgrade your connectivity solutions with these essential components.