846-025-541-104

Heilind Number:EDA846-025-541-104
Manufacturer:EDAC
Manufacturer Number:846-025-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability and performance, these connectors feature a single row design with 25 positions, each crafted with precision from Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your circuit boards. Designed for straight mount orientation, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any engineer's toolkit.