846-025-541-602

Heilind Number:EDA846-025-541-602
Manufacturer:EDAC
Manufacturer Number:846-025-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-541-602

Detailed Description

Discover our High Temp Card Edge Connectors, specially designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability. With a single row configuration, they offer easy installation onto printed circuit boards. Engineered for efficiency, the Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. With 25 positions available, these connectors accommodate multiple connections seamlessly. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors for high-quality, high-temperature performance in your PCB designs.