846-025-541-603

Heilind Number:EDA846-025-541-603
Manufacturer:EDAC
Manufacturer Number:846-025-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-541-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 25 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they guarantee seamless integration on PCBs. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Explore our range of products and elevate your connectivity solutions today.