846-025-558-101

Heilind Number:EDA846-025-558-101
Manufacturer:EDAC
Manufacturer Number:846-025-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .125 inches, they offer precise and secure connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where durability is paramount. Elevate your PCB assembly with these high-quality connectors, a crucial component in our extensive lineup of board-to-board solutions.