846-025-558-102

Heilind Number:EDA846-025-558-102
Manufacturer:EDAC
Manufacturer Number:846-025-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-558-102

Detailed Description

Discover the reliability of our High Temp Card Edge Connectors, crafted for seamless integration in your PCB systems. Featuring a vibrant Green hue, these connectors boast a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring enhanced durability even in high-temperature environments. With a single row design and a total of 25 positions, they offer efficient connectivity for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors are suitable for right-angle mounting orientation and can operate flawlessly within a wide temperature range from -40 to 105°C. Trust in our product to streamline your board-to-board connections with utmost efficiency.