846-025-558-104

Heilind Number:EDA846-025-558-104
Manufacturer:EDAC
Manufacturer Number:846-025-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 25 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Choose the convenience of right-angle mount orientation and experience effortless PCB connectivity like never before. Elevate your electronic projects with our high-quality Card Edge Connectors.