846-025-558-107

Heilind Number:EDA846-025-558-107
Manufacturer:EDAC
Manufacturer Number:846-025-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and a total of 25 positions, they offer seamless board-to-board connectivity. The right-angle mount orientation allows for space-saving installation, while the .125-inch pitch and .2-inch row spacing facilitate easy integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Trust in our superior quality connectors to elevate the efficiency of your electronic systems.