846-025-558-108

Heilind Number:EDA846-025-558-108
Manufacturer:EDAC
Manufacturer Number:846-025-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-558-108

Detailed Description

Enhance the efficiency and reliability of your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 25 positions, ensuring optimal signal transmission in compact spaces. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee long-lasting performance under harsh operating conditions. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate easy connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our cutting-edge technology to streamline your PCB assembly process and elevate your system's functionality.