846-025-558-604

Heilind Number:EDA846-025-558-604
Manufacturer:EDAC
Manufacturer Number:846-025-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, these connectors ensure reliable power delivery at an amperage of 3A. Featuring a single row layout with 25 positions at a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for diverse applications. Trust in the durability and precision of these connectors for your electronic projects.