846-025-558-607

Heilind Number:EDA846-025-558-607
Manufacturer:EDAC
Manufacturer Number:846-025-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-558-607

Detailed Description

Enhance your high-temperature electronic connections with these green Card Edge Connectors. Designed for optimal performance, they feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 25 positions, these connectors offer seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, they have a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. The right-angle mount orientation enhances versatility, making them ideal for various PCB setups. Upgrade your connection solutions with these reliable and high-performance connectors.