846-026-500-101

Heilind Number:EDA846-026-500-101
Manufacturer:EDAC
Manufacturer Number:846-026-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-500-101

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a copper alloy contact material and a pitch of .125 inches, they offer secure and efficient data transmission. The 26 positions and right-angle mount orientation make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality. Elevate your PCB connectivity with these Green Card Edge Connectors.