846-026-520-101

Heilind Number:EDA846-026-520-101
Manufacturer:EDAC
Manufacturer Number:846-026-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in harsh environments. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB designs. The 26 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic applications. Elevate your connectivity solutions with these robust and efficient Card Edge Connectors.