846-026-520-102

Heilind Number:EDA846-026-520-102
Manufacturer:EDAC
Manufacturer Number:846-026-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-102

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliability in demanding environments. These connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 26 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-temp industrial settings. Trust in our connectors for secure and efficient board-to-board connections.