846-026-520-103

Heilind Number:EDA846-026-520-103
Manufacturer:EDAC
Manufacturer Number:846-026-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3 A. The single-row design with 26 positions and a pitch of .125 inches offers seamless integration into your PCB setup. Supporting straight mount orientation, they guarantee a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.