846-026-520-104

Heilind Number:EDA846-026-520-104
Manufacturer:EDAC
Manufacturer Number:846-026-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-104

Detailed Description

Elevate your electronics assembly with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 26 positions, they offer seamless connectivity on your PCB. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connections. Explore our range of products to find the perfect solution for your needs.