846-026-520-107

Heilind Number:EDA846-026-520-107
Manufacturer:EDAC
Manufacturer Number:846-026-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-107

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 26 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable conductivity with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and electronic applications. Trust in our connectors to deliver durable and dependable board-to-board connectivity in any situation.