846-026-520-201

Heilind Number:EDA846-026-520-201
Manufacturer:EDAC
Manufacturer Number:846-026-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a double-row setup and 26 positions, they offer ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and green color make them easy to identify and install. Upgrade your setups with these high-quality connectors, perfect for demanding environments.