846-026-520-602

Heilind Number:EDA846-026-520-602
Manufacturer:EDAC
Manufacturer Number:846-026-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-602

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 26 positions, perfect for seamless board-to-board PCB connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, they ensure reliable power delivery at a maximum amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches offer easy installation on any PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding industrial applications. Choose straight mount orientation for streamlined integration. Trust in our connectors to deliver consistent and efficient performance, meeting the highest standards of quality and durability.