846-026-520-603

Heilind Number:EDA846-026-520-603
Manufacturer:EDAC
Manufacturer Number:846-026-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-603

Detailed Description

Upgrade your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row and 26 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a dependable choice for industrial applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with these green-colored connectors, delivering an impressive 3A of power. Explore our range of high-quality connectors and enhance your project's performance.