846-026-520-604

Heilind Number:EDA846-026-520-604
Manufacturer:EDAC
Manufacturer Number:846-026-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout, 26 positions, and copper alloy contact material, they ensure reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Engineered for versatility, they feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade to our High Temp Card Edge Connectors and experience seamless connectivity like never before.