846-026-520-802

Heilind Number:EDA846-026-520-802
Manufacturer:EDAC
Manufacturer Number:846-026-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-802

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they offer reliable power delivery at 3A. The 26 positions provide ample connectivity for your PCBs, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating seamlessly within a wide temperature range of -40 to 105°C, these connectors are a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.