846-026-520-803

Heilind Number:EDA846-026-520-803
Manufacturer:EDAC
Manufacturer Number:846-026-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-803

Detailed Description

Enhance your high-temperature connectivity with these Green Card Edge Connectors. Designed for durability and reliability, they feature a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy. With a row spacing of .2 inches and a pitch of .125 inches, these connectors offer precise and secure connections. Supporting 3A of current, they ensure efficient power transmission. The two rows and 26 positions provide ample connectivity options, while the straight mount orientation makes installation easy. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB connections with these high-performance Card Edge Connectors.