846-026-520-812

Heilind Number:EDA846-026-520-812
Manufacturer:EDAC
Manufacturer Number:846-026-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-520-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring secure and efficient power transmission. With two rows and 26 positions, they offer ample connectivity options for your application. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in various conditions. Perfect for PCB applications, these connectors are a must-have for any project requiring robust and dependable board-to-board connectivity.