846-026-521-101

Heilind Number:EDA846-026-521-101
Manufacturer:EDAC
Manufacturer Number:846-026-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-101

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a vibrant green color and are built to handle high temperatures, with an operating range of -40 to 105°C. Perfect for demanding applications, they offer a reliable amperage of 3A and boast a single-row design with 26 positions. Crafted from UL 94V-0 Diallyl Phthalate, their housing material ensures safety and performance. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless board-to-board connectivity. Their straight mount orientation simplifies installation, making them ideal for various PCB setups. Explore our range of connectors and enhance your electronics projects with ease.