846-026-521-102

Heilind Number:EDA846-026-521-102
Manufacturer:EDAC
Manufacturer Number:846-026-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance in industrial settings, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a total of 26 positions, they offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your high-temperature applications. Elevate your connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance in industrial settings, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a total of 26 positions, they offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your high-temperature applications.