846-026-521-103

Heilind Number:EDA846-026-521-103
Manufacturer:EDAC
Manufacturer Number:846-026-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 26 positions, they offer seamless integration for your circuit boards. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications where durability is key. Choose straight mount orientation for easy installation. Upgrade your setup with these high-quality connectors, perfect for any project requiring secure board-to-board connections.