846-026-521-104

Heilind Number:EDA846-026-521-104
Manufacturer:EDAC
Manufacturer Number:846-026-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-104

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in challenging environments, these connectors feature a single row layout with 26 positions, making them ideal for various PCB applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, these connectors ensure durability and conductivity. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in extreme conditions. Upgrade your setup with these high-quality connectors, a must-have in any electronics project.