846-026-521-108

Heilind Number:EDA846-026-521-108
Manufacturer:EDAC
Manufacturer Number:846-026-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-108

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors offer a secure link between circuit boards. Featuring a vibrant green color, they not only function flawlessly but also add a pop of color to your setup. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and fire resistance. The single row design with 26 positions provides ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, these connectors operate seamlessly in a wide temperature range from -40 to 105°C. Trust in our connectors for superior performance in your PCB applications.