846-026-521-201

Heilind Number:EDA846-026-521-201
Manufacturer:EDAC
Manufacturer Number:846-026-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and visually appealing solution for your electronic projects. With a current rating of 3 A, they deliver efficient power transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Equipped with two rows of contacts, each made of sturdy Copper Alloy, these connectors provide seamless signal transmission. With a pitch of .125 in and row spacing of .2 in, they offer precise and secure connections on your circuit boards. Boasting 26 positions, these connectors accommodate multiple connections, making them ideal for complex PCB designs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in our Card Edge Connectors to meet your connectivity needs with quality and efficiency.