846-026-521-204

Heilind Number:EDA846-026-521-204
Manufacturer:EDAC
Manufacturer Number:846-026-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance under extreme temperatures, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With a double row configuration and 26 positions, they provide ample connectivity for your applications. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Trust in their straight mount orientation for easy installation. Elevate your PCB design with these green connectors, perfect for various applications in the electronics industry.