846-026-521-207

Heilind Number:EDA846-026-521-207
Manufacturer:EDAC
Manufacturer Number:846-026-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-207

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and efficiency, these connectors feature a double-row configuration with 26 positions, ensuring secure and reliable connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee superior performance even in extreme environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Choose these green connectors for seamless board-to-board connections with a current rating of 3A. Elevate your electronic projects with these high-quality components.