846-026-521-602

Heilind Number:EDA846-026-521-602
Manufacturer:EDAC
Manufacturer Number:846-026-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-602

Detailed Description

Enhance your high-temperature connectivity solutions with our green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer precise board-to-board connectivity with 26 positions. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB connections with this essential component.