846-026-521-608

Heilind Number:EDA846-026-521-608
Manufacturer:EDAC
Manufacturer Number:846-026-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-608

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row arrangement with 26 positions, ensuring seamless connectivity. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Choose our Card Edge Connectors for top-tier connectivity solutions.