846-026-521-802

Heilind Number:EDA846-026-521-802
Manufacturer:EDAC
Manufacturer Number:846-026-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-802

Detailed Description

Upgrade your high-temperature applications with our versatile Card Edge Connectors. Designed for efficient board-to-board connections, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a 3A amperage rating, they ensure reliable power transmission in demanding environments. Featuring two rows and 26 positions, they offer ample connectivity options at a pitch of .125 inches. The straight mount orientation and copper alloy contact material guarantee secure and efficient data transfer. Operable in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.