846-026-521-804

Heilind Number:EDA846-026-521-804
Manufacturer:EDAC
Manufacturer Number:846-026-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-804

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for industrial applications, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and two rows of 26 positions, they offer seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Trust in the performance and longevity of these connectors for your critical board-to-board connections.