846-026-521-808

Heilind Number:EDA846-026-521-808
Manufacturer:EDAC
Manufacturer Number:846-026-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-808

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design with 26 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Trust in our top-quality connectors to provide a secure and efficient link between boards, meeting your connectivity needs with precision.