846-026-521-812

Heilind Number:EDA846-026-521-812
Manufacturer:EDAC
Manufacturer Number:846-026-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-521-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, they boast a current rating of 3 A and feature a robust UL 94V-0 Diallyl Phthalate housing. With two rows of 26 copper alloy contacts, these connectors ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Designed for straight mounting orientation, they can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for high-performance applications, these connectors are a must-have component for your electronic projects.