846-026-522-101

Heilind Number:EDA846-026-522-101
Manufacturer:EDAC
Manufacturer Number:846-026-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a total of 26 positions, they offer seamless integration for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.