846-026-522-102

Heilind Number:EDA846-026-522-102
Manufacturer:EDAC
Manufacturer Number:846-026-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-102

Detailed Description

Enhance the connectivity of your high-temperature applications with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row and 26 positions, they offer seamless integration for your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Trust in our top-quality connectors to elevate the functionality of your electronic devices.