846-026-522-103

Heilind Number:EDA846-026-522-103
Manufacturer:EDAC
Manufacturer Number:846-026-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for exceptional durability. With a single row configuration and 26 positions, they offer seamless integration for your electronic applications. Crafted with Copper Alloy contacts and a .125-inch pitch, these connectors ensure reliable data transmission. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and suitable for various industrial settings. Elevate your PCB connectivity with these high-quality connectors, ideal for Board-to-Board applications.