846-026-522-104

Heilind Number:EDA846-026-522-104
Manufacturer:EDAC
Manufacturer Number:846-026-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and a generous 26 positions, they offer seamless integration for your circuitry. The contact material, a premium Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial to automotive. Trust in their straight mount orientation for easy installation and dependable performance. Upgrade your connection capabilities with these essential components.