846-026-522-108

Heilind Number:EDA846-026-522-108
Manufacturer:EDAC
Manufacturer Number:846-026-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and feature UL 94V-0 Diallyl Phthalate housing for superior durability. With a single row configuration and 26 positions, they offer efficient and reliable board-to-board connections. Crafted from Copper Alloy, the contacts ensure high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Upgrade your PCB connections with these high-performance connectors.