846-026-522-201

Heilind Number:EDA846-026-522-201
Manufacturer:EDAC
Manufacturer Number:846-026-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-201

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a double-row configuration and 26 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and automotive use. Experience superior quality and performance with our green Card Edge Connectors. Elevate your connectivity solutions today.