846-026-522-207

Heilind Number:EDA846-026-522-207
Manufacturer:EDAC
Manufacturer Number:846-026-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-207

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a 2-row configuration and 26 positions, they offer ample connectivity options for your PCB layouts. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where reliability is paramount. Trust in their green-colored exterior as a visual indicator of quality, delivering a perfect blend of performance and durability in every connection.