846-026-522-212

Heilind Number:EDA846-026-522-212
Manufacturer:EDAC
Manufacturer Number:846-026-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also engineered for optimal performance. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable conductivity even in harsh environments. Designed for efficiency, they offer two rows with a total of 26 positions, perfect for complex circuitry. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project demanding high reliability. Trust in our Card Edge Connectors to deliver seamless connectivity for your PCB applications.