846-026-522-602

Heilind Number:EDA846-026-522-602
Manufacturer:EDAC
Manufacturer Number:846-026-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-602

Detailed Description

Enhance the reliability of your high-temperature applications with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure connectivity. With a single-row configuration and a pitch of .125 inches, they offer efficient PCB-to-PCB connections. Boasting a vibrant green color, these connectors not only stand out visually but also operate flawlessly in a wide temperature range from -40 to 105°C. Ideal for various industrial and electronic applications, they deliver a consistent current of 3A, making them a dependable choice for your connectivity needs.