846-026-522-603

Heilind Number:EDA846-026-522-603
Manufacturer:EDAC
Manufacturer Number:846-026-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-522-603

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Designed with precision, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power transmission with a maximum amperage of 3 A. With a single row configuration, 26 positions, and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in extreme conditions. Trust in our quality connectors for seamless board-to-board connections in your projects.